
* Images are for reference only
10129382-940004BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129382-940004BLF
- JLCPCB Part #
- C3349170
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 110V 2 2.29mm 2.54mm 2.54mm 3A 40P 8.08mm Black Copper alloy Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$1.1555
10+
$1.1299
30+
$1.1123
100+
$1.0946
Welcome back, may I help you?