This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10129381-912004BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129381-912004BLF
JLCPCB Part #
C6063917
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 110V 12P 2 2.29mm 2.54mm 2.54mm 2.54mm 2x6P 3A 8.08mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 65

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 65

In-stock Item Pricing

Qty Unit Price
1+ $0.2555
10+ $0.2491
30+ $0.2459
100+ $0.2410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons