
* Images are for reference only
10129381-908002BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129381-908002BLF
- JLCPCB Part #
- C3330534
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 110V 2 2.29mm 2.54mm 2.54mm 2.54mm 3A 5.84mm 8P Black Copper alloy Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1338
150+
$0.1319
500+
$0.1298
Related Products
Welcome back, may I help you?