This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10129381-908001BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129381-908001BLF
JLCPCB Part #
C3335002
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 110V 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 5.84mm 8P Black Copper alloy Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 85

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1057
200+ $0.0409
500+ $0.0395
1000+ $0.0388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons