This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10129380-908001BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129380-908001BLF
JLCPCB Part #
C3325901
Package
SMD,P=2.54mm
Description
-55℃~+105℃ 1 110V 1x8P 2.54mm 2.54mm 3A 5.84mm 8P Black Copper alloy Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 86

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 83

In-stock Item Pricing

Qty Unit Price
1+ $0.3640
50+ $0.2875
150+ $0.2545
500+ $0.2137
2500+ $0.1954
5000+ $0.1845

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons