This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10129379-905002BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129379-905002BLF
JLCPCB Part #
C3333492
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 110V 2.29mm 2.41mm 2.54mm 3A 5.84mm 5P Black Copper alloy Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0861
200+ $0.0334
500+ $0.0321
1000+ $0.0316
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons