
* Images are for reference only
10129378-902004BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129378-902004BLF
- JLCPCB Part #
- C6063905
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 110V 2.29mm 2.54mm 2.54mm 2P 3A 8.08mm Black Copper alloy Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0520
50+
$0.0507
150+
$0.0497
500+
$0.0489
Welcome back, may I help you?