
* Images are for reference only
10129262-001LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129262-001LF
- JLCPCB Part #
- C4623251
- Package
- Plugin
- Description
- -55℃~+105℃ 62P Copper alloy Gold 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1541
200+
$4.7051
500+
$4.5391
1000+
$4.4569
Welcome back, may I help you?