
* Images are for reference only
10129187-51120TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129187-51120TLF
- JLCPCB Part #
- C6360253
- Package
- Plugin,P=2mm
- Description
- 15.06mm 2mm 2mm 4 80P Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7855
189+
$9.8904
513+
$9.5595
999+
$9.3972
Welcome back, may I help you?