
* Images are for reference only
10128788-004RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10128788-004RLF
- JLCPCB Part #
- C4525559
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+80℃ 0.5mm 67P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5681
200+
$0.9942
500+
$0.9589
1400+
$0.9428
Welcome back, may I help you?