
* Images are for reference only
10128768-404KLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10128768-404KLF
- JLCPCB Part #
- C6360247
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -65℃~+125℃ 1 1kV 2.54mm 2.5mm 2A 4P Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5943
200+
$0.2384
500+
$0.2304
1400+
$0.2255
Welcome back, may I help you?