
* Images are for reference only
10128638-160816CLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10128638-160816CLF
- JLCPCB Part #
- C5097222
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 40P Copper alloy Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 392
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7023
200+
$3.7550
392+
$3.6233
1176+
$3.5591
Welcome back, may I help you?