
* Images are for reference only
10127937-101LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10127937-101LF
- JLCPCB Part #
- C3651995
- Package
- -
- Description
- -55℃~+85℃ 72P 9 Gold - Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.8631
10+
$11.4475
Welcome back, may I help you?