
* Images are for reference only
10126619-000844FLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10126619-000844FLF
- JLCPCB Part #
- C4809147
- Package
- Push-Pull
- Description
- -55℃~+105℃ 52P Copper alloy Gold Right Angle 弯插 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9615
200+
$3.8552
500+
$3.7197
1000+
$3.6535
Welcome back, may I help you?