
* Images are for reference only
10125138-001600BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10125138-001600BLF
- JLCPCB Part #
- C4921516
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 16P 2.54mm Copper alloy Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6232
200+
$1.4031
500+
$1.3531
1000+
$1.3289
Welcome back, may I help you?