
* Images are for reference only
10124021-002LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10124021-002LF
- JLCPCB Part #
- C4603123
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 16P 2.54mm Copper alloy Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0345
200+
$1.5623
500+
$1.5075
1000+
$1.4801
Welcome back, may I help you?