
* Images are for reference only
10123730-000006ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10123730-000006ALF
- JLCPCB Part #
- C4646669
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 68P Copper alloy Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9377
200+
$1.5241
500+
$1.4712
1000+
$1.4440
Welcome back, may I help you?