
* Images are for reference only
10122769-101LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10122769-101LF
- JLCPCB Part #
- C3653928
- Package
- Plugin,P=2mm
- Description
- -55℃~+85℃ 54P 9 Copper alloy Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.6908
10+
$4.8693
30+
$4.3829
100+
$3.8900
500+
$3.6612
1000+
$3.5598
Related Products
Welcome back, may I help you?