
* Images are for reference only
10121510-004024ELF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10121510-004024ELF
- JLCPCB Part #
- C4713576
- Package
- Push-Pull
- Description
- -55℃~+105℃ 64P Copper alloy Gold Right Angle 弯插 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3786
200+
$4.0178
500+
$3.8768
1000+
$3.8063
Welcome back, may I help you?