
* Images are for reference only
10118615-516002LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10118615-516002LF
- JLCPCB Part #
- C6382599
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 16P 2.54mm 3A Black Copper alloy Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9450
200+
$3.5690
500+
$3.4498
1000+
$3.3919
Welcome back, may I help you?