
* Images are for reference only
10118139-003LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10118139-003LF
- JLCPCB Part #
- C4827174
- Package
- -
- Description
- -55℃~+105℃ 60P Clamping plate Copper alloy - Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8011
200+
$3.4068
500+
$3.2859
1000+
$3.2280
Welcome back, may I help you?