
* Images are for reference only
10118085-101-10LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10118085-101-10LF
- JLCPCB Part #
- C3333648
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 10P 2 2.54mm 2.54mm 5.84mm 6.35mm Black Copper alloy Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8916
200+
$0.3457
500+
$0.3344
1000+
$0.3279
Welcome back, may I help you?