
* Images are for reference only
10114829-13210LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10114829-13210LF
- JLCPCB Part #
- C17349694
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Phosphor bronze Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8956
200+
$1.1554
500+
$1.1167
1000+
$1.0990
Welcome back, may I help you?