
* Images are for reference only
10114826-00006LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10114826-00006LF
- JLCPCB Part #
- C5406440
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x6P 3.95mm 6 6P PA66 Through Hole UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0729
150+
$0.0649
1000+
$0.0587
2000+
$0.0539
5000+
$0.0515
Related Products
Welcome back, may I help you?