
* Images are for reference only
10114826-00002LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10114826-00002LF
- JLCPCB Part #
- C2931359
- Package
- -
- Description
- -40℃~+105℃ 1 1x2P 2 Non-Latching PA66 UL94V-0 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 423
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0212
1000+
$0.0166
2000+
$0.0149
10000+
$0.0134
20000+
$0.0126
Related Products
Welcome back, may I help you?