This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10106813-074112LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10106813-074112LF
JLCPCB Part #
C5422551
Package
SMD,P=0.5mm
Description
-40℃~+125℃ 0.5mm 2 500mA 50V 70P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2473
10+ $4.5211
30+ $4.0889
100+ $3.6535
500+ $3.4527
1000+ $3.3611
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons