
* Images are for reference only
10106813-021112LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10106813-021112LF
- JLCPCB Part #
- C598523
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 2 20P Copper alloy Gold Surface Mount,Vertical With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.9638
10+
$2.8849
Related Products
Welcome back, may I help you?