
* Images are for reference only
10084423-101LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10084423-101LF
- JLCPCB Part #
- C5078164
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 20P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1290
200+
$0.4381
480+
$0.4220
960+
$0.4140
Welcome back, may I help you?