This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10065490-140TRLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10065490-140TRLF
JLCPCB Part #
C5470402
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 40P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6459
200+ $2.6529
750+ $2.5643
1500+ $2.5192
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons