
* Images are for reference only
10063545-400HBLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10063545-400HBLF
- JLCPCB Part #
- C5472680
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 3A Black Brass Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 493
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
10000+
$0.0073
25000+
$0.0070
50000+
$0.0069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?