
* Images are for reference only
10061913-100PLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10061913-100PLF
- JLCPCB Part #
- C598503
- Package
- SMD,P=1mm
- Description
- -55℃~+85℃ 1mm 36P Copper alloy Gold Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.8261
10+
$2.7554
30+
$2.7088
100+
$2.6606
Related Products
Welcome back, may I help you?