
* Images are for reference only
10061122-271320HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10061122-271320HLF
- JLCPCB Part #
- C3195309
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.3mm 0.88mm 27P Bottom Contact Copper alloy Gold Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7993
200+
$0.3101
500+
$0.2988
1000+
$0.2939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?