
* Images are for reference only
10052607-001LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10052607-001LF
- JLCPCB Part #
- C6964691
- Package
- SMD,P=1.25mm
- Description
- 1.25mm 2 22P 4.6mm Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.25mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1299
200+
$2.4472
500+
$2.3649
1500+
$2.3246
Related Products
Welcome back, may I help you?