
* Images are for reference only
10044013-10110TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10044013-10110TLF
- JLCPCB Part #
- C4633902
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 280P Copper alloy Gold 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5176
200+
$3.2972
500+
$3.1813
1000+
$3.1233
Welcome back, may I help you?