This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10027011-115HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10027011-115HLF
JLCPCB Part #
C3335836
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-65℃~+125℃ 1 15P 2.41mm 2.54mm 3A 5.84mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2066
200+ $0.4676
500+ $0.4515
1000+ $0.4435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons