
* Images are for reference only
10025026-10201TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10025026-10201TLF
- JLCPCB Part #
- C4827347
- Package
- P=1mm
- Description
- -55℃~+85℃ 1mm 64P Copper alloy Gold P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.9512
10+
$6.7772
30+
$6.6596
100+
$6.5437
Related Products
Welcome back, may I help you?