
* Images are for reference only
10025026-10103TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10025026-10103TLF
- JLCPCB Part #
- C4832279
- Package
- P=1mm
- Description
- -55℃~+85℃ 164P 1mm Clamping plate Copper alloy Gold P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7772
200+
$1.4626
500+
$1.4111
1000+
$1.3853
Welcome back, may I help you?