
* Images are for reference only
10018783-11100TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10018783-11100TLF
- JLCPCB Part #
- C4910083
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 1mm 36P Copper alloy Gold Through Hole Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3604
200+
$0.1395
500+
$0.1347
1000+
$0.1321
Welcome back, may I help you?