
* Images are for reference only
034-1030-12G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 034-1030-12G
- JLCPCB Part #
- C3174129
- Package
- Plugin
- Description
- -65℃~+165℃ 1 18GHz 75Ω 7mm BNC Board Side Elbow Inner Bore 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 469
In-stock Item Pricing
Qty Unit Price
1+
$8.2054
10+
$7.2367
30+
$6.6474
100+
$6.1517
Related Products
Welcome back, may I help you?