
* Images are for reference only
031-5329-72RFX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-5329-72RFX
- JLCPCB Part #
- C5459844
- Package
- Plugin
- Description
- 1 4GHz 75Ω BNC Board Side 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1506
200+
$1.6567
500+
$1.6019
1000+
$1.5745
Related Products
Welcome back, may I help you?