
* Images are for reference only
031-318-RFX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-318-RFX
- JLCPCB Part #
- C5374870
- Package
- -
- Description
- -40℃~+85℃ 1 3.8mm 3GHz 50Ω Connector Male Pin - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9505
Welcome back, may I help you?