
* Images are for reference only
031-218-75RFX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-218-75RFX
- JLCPCB Part #
- C7146831
- Package
- -
- Description
- -40℃~+85℃ 4GHz 75Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3178
200+
$3.3198
500+
$3.2090
1000+
$3.1543
Welcome back, may I help you?