
* Images are for reference only
031-70534
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-70534
- JLCPCB Part #
- C6027250
- Package
- -
- Description
- 1 12GHz 75Ω BNC Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6522
200+
$3.8509
500+
$3.7223
1000+
$3.6596
Welcome back, may I help you?