
* Images are for reference only
031-70265
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-70265
- JLCPCB Part #
- C6634514
- Package
- Plugin
- Description
- 1 1GHz 75Ω BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5813
200+
$7.4148
500+
$7.1665
1000+
$7.0440
Welcome back, may I help you?