
* Images are for reference only
031-7020
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-7020
- JLCPCB Part #
- C3173213
- Package
- -
- Description
- -40℃~+85℃ 1 50Ω 6GHz Connector RP-TNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3506
200+
$6.7144
500+
$6.4791
1000+
$6.3631
Welcome back, may I help you?