
* Images are for reference only
031-6213
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-6213
- JLCPCB Part #
- C5460777
- Package
- -
- Description
- 1 3GHz 50Ω Board Side RP-TNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1345
200+
$6.0394
500+
$5.8369
1000+
$5.7373
Welcome back, may I help you?