This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A-SP194Y3C-A01-4T

Extended
Manufacturer
Amicc
MFR.Part #
A-SP194Y3C-A01-4T
JLCPCB Part #
C2760781
Package
0603
Description
-40℃~+85℃ 1.75V~2.35V 120° 180mcd 25mA 585.5nm 591nm 60mW Discrete Diode Top-mount Water Clear Yellow 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2324

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2324

In-stock Item Pricing

Qty Unit Price
1+ $0.0276
100+ $0.0217
300+ $0.0183
1000+ $0.0163
4000+ $0.0138
8000+ $0.0129

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons