
* Images are for reference only
SH150C-3.00-17
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH150C-3.00-17
- JLCPCB Part #
- C17620154
- Package
- Plugin,14.7x8.6mm
- Description
- 17uH 3A 50mΩ ±20% Plugin,14.7x8.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5781
200+
$4.2213
400+
$4.0796
1000+
$4.0103
Related Products
Welcome back, may I help you?