
* Images are for reference only
SL10 10003
Extended
- Manufacturer
- Ametherm
- MFR.Part #
- SL10 10003
- JLCPCB Part #
- C3761663
- Package
- Plugin,P=7.8mm
- Description
- 10Ω 3A 47mm 插件,P=7.8mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
10+
$0.2089
30+
$0.1851
100+
$0.1556
Welcome back, may I help you?