
* Images are for reference only
AS35 5R025
Extended
- Manufacturer
- Ametherm
- MFR.Part #
- AS35 5R025
- JLCPCB Part #
- C3760906
- Package
- Plugin,P=19mm
- Description
- 19mm 25A 36mm 5Ω 8.5mm 插件,P=19mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0717
10+
$10.4165
30+
$9.4066
100+
$8.5605
Related Products
Welcome back, may I help you?